
* Images are for reference only
2.54-2P TPGT
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 2.54-2P TPGT
- JLCPCB Part #
- C6331180
- Package
- SMD,P=2.54mm
- Description
- -30℃~+85℃ 2 2,000 cycles 2.54mm 24V 25mA Black Gull Wing SPST Slide, Rocked SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24814
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 23529
In-stock Item Pricing
Qty Unit Price
1+
$0.4640
10+
$0.3706
30+
$0.3287
100+
$0.2787
500+
$0.2546
1000+
$0.2401
Related Products
Welcome back, may I help you?